395-030-521-807

Heilind Number:EDA395-030-521-807
Manufacturer:EDAC
Manufacturer Number:395-030-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 30 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The housing boasts UL 94V-0 Thermoplastic Polyester for durability, while the contact material, Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Its straight mount orientation offers versatility in installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this black connector, perfect for a wide range of applications.