395-030-521-808

Heilind Number:EDA395-030-521-808
Manufacturer:EDAC
Manufacturer Number:395-030-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with 30 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation in a wide temperature range from -40 to 105°C. Crafted with precision, the contacts are constructed from Copper Alloy for efficient power delivery, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, this connector guarantees a secure and stable connection, perfect for various electronic applications. Elevate your projects with this essential component.