395-030-521-812

Heilind Number:EDA395-030-521-812
Manufacturer:EDAC
Manufacturer Number:395-030-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-812

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for efficiency, this component features a double-row layout with 30 positions, perfect for streamlined circuit connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal durability and safety. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration within your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of environments. Upgrade your system's performance with this straight-mount connector, a must-have for any electronics enthusiast.