395-030-523-104

Heilind Number:EDA395-030-523-104
Manufacturer:EDAC
Manufacturer Number:395-030-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-523-104

Detailed Description

Enhance your PCB connectivity with this high-quality 30-position Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Upgrade your setup with this essential component, essential for optimal circuit connectivity.