395-030-523-201

Heilind Number:EDA395-030-523-201
Manufacturer:EDAC
Manufacturer Number:395-030-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-523-201

Detailed Description

Enhance your electronic connections with this high-performance PCB connector, designed for seamless board-to-board communication. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows of 30 copper alloy contact positions, with a pitch and row spacing of .1 and .2 inches, respectively, this connector guarantees optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a reliable choice for your electronic projects. Upgrade to this top-of-the-line connector and experience the difference in your circuit connections.