395-030-523-212

Heilind Number:EDA395-030-523-212
Manufacturer:EDAC
Manufacturer Number:395-030-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-523-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design, it offers durable construction with UL 94V-0 Thermoplastic Polyester housing material and robust Copper Alloy contacts. With two rows and 30 positions, this connector ensures efficient data transfer. The straight mount orientation and 0.1-inch pitch make it easy to integrate into your system. Operating reliably in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.