395-030-523-458

Heilind Number:EDA395-030-523-458
Manufacturer:EDAC
Manufacturer Number:395-030-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-523-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration in electronics assembly. Featuring 30 positions in a single row, this connector facilitates efficient data transfer with a pitch of .1 inches. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in diverse environments. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for applications where durability and precision are paramount. The straight mount orientation and compact design make it easy to install, while the .2-inch row spacing optimizes board real estate. Elevate your connectivity solutions with this essential component.