395-030-523-488

Heilind Number:EDA395-030-523-488
Manufacturer:EDAC
Manufacturer Number:395-030-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-523-488

Detailed Description

Enhance connectivity on your PCB with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, provides durability and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this high-performance component.