395-030-523-507

Heilind Number:EDA395-030-523-507
Manufacturer:EDAC
Manufacturer Number:395-030-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-523-507

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 30 positions across 2 rows with a pitch of .1 inch and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.