395-030-523-512

Heilind Number:EDA395-030-523-512
Manufacturer:EDAC
Manufacturer Number:395-030-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With two rows and 30 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees efficient signal transfer, while the operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Its straight mount orientation, along with a pitch of .1 inch and row spacing of .2 inch, allows for easy installation on your PCB. Elevate your electronic projects with this essential connector.