395-030-523-802

Heilind Number:EDA395-030-523-802
Manufacturer:EDAC
Manufacturer Number:395-030-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-523-802

Detailed Description

Enhance your PCB connectivity with our premium black Board To Board PCB Connector. Designed for optimal performance, it features 30 positions in a dual-row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial environments. Trust in this connector for seamless and secure card edge connections.