395-030-524-101

Heilind Number:EDA395-030-524-101
Manufacturer:EDAC
Manufacturer Number:395-030-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-524-101

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic applications. Featuring 30 positions in a single row configuration, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation. Ideal for demanding electronic setups, this black connector is a must-have for your PCB assembly projects.