395-030-524-158

Heilind Number:EDA395-030-524-158
Manufacturer:EDAC
Manufacturer Number:395-030-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-524-158

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless board-to-board integration. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring 30 positions and a pitch of .1 inches, it allows for precise and secure connections. The copper alloy contact material guarantees efficient transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for various applications in electronics manufacturing. Elevate your connectivity solutions with this high-quality component.