395-030-524-212

Heilind Number:EDA395-030-524-212
Manufacturer:EDAC
Manufacturer Number:395-030-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable power transmission. With two rows and 30 positions, this connector offers ample room for secure PCB connections. The black color adds a sleek touch to your assembly, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in varied environments. Trust in this essential component for efficient signal transfer in your electronic setups.