395-030-524-404

Heilind Number:EDA395-030-524-404
Manufacturer:EDAC
Manufacturer Number:395-030-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-524-404

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in all applications. With a row spacing of .2 inches and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and 30 positions allow for easy, efficient connections. Made with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity experience with this essential component.