395-030-524-412

Heilind Number:EDA395-030-524-412
Manufacturer:EDAC
Manufacturer Number:395-030-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 30 positions and a single row layout, perfect for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee low resistance and optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector offers both versatility and durability. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy PCB routing. Trust in this connector for secure and efficient card edge connections in your electronic designs.