395-030-524-502

Heilind Number:EDA395-030-524-502
Manufacturer:EDAC
Manufacturer Number:395-030-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-524-502

Detailed Description

Enhance connectivity with this sleek and efficient Board To Board PCB Connector in classic black. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for optimal performance. With two rows and 30 positions, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for diverse applications. Its straight mount orientation and compact design make it suitable for various PCB setups, promising secure and stable connections every time. Upgrade your connectivity solutions with this high-quality Card Edge Connector.