395-030-524-507

Heilind Number:EDA395-030-524-507
Manufacturer:EDAC
Manufacturer Number:395-030-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-524-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-524-507

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions with a pitch of .1 inches, allowing for efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh conditions with an operating temperature range of -40 to 105 °C. Each row is spaced at .2 inches, providing ample room for secure contact. Crafted with copper alloy contact material, this connector guarantees reliable conductivity. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.