395-030-524-802

Heilind Number:EDA395-030-524-802
Manufacturer:EDAC
Manufacturer Number:395-030-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-524-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 30 positions each, ensuring reliable data transmission. Its durable construction, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this connector for efficient and secure card edge connections in your PCB setups.