395-030-525-101

Heilind Number:EDA395-030-525-101
Manufacturer:EDAC
Manufacturer Number:395-030-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-101

Detailed Description

Introducing our cutting-edge 395-030-525-101 Black Board-To-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With an amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring 30 positions in a single row with a pitch of .1 inches, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material ensures optimal conductivity, while a straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in the EDA395 series for high-performance board-to-board connections.