395-030-525-102

Heilind Number:EDA395-030-525-102
Manufacturer:EDAC
Manufacturer Number:395-030-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-102

Detailed Description

Introducing our high-performance 395-030-525-102 Black Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This meticulously engineered connector boasts an amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and fire resistance. With a single row configuration and 30 positions, this connector offers efficient signal transfer. The contact material, Copper Alloy, guarantees superb conductivity. Featuring a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in our EDA395 series for robust and efficient PCB connectivity solutions.