395-030-525-103

Heilind Number:EDA395-030-525-103
Manufacturer:EDAC
Manufacturer Number:395-030-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-103

Detailed Description

Introducing our 395-030-525-103 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features 30 positions in a single row, allowing for efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures both reliable performance and compliance with stringent safety standards. Crafted with copper alloy contacts, this connector guarantees optimal conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and innovation of our product to elevate your PCB assembly projects.