395-030-525-108

Heilind Number:EDA395-030-525-108
Manufacturer:EDAC
Manufacturer Number:395-030-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-108

Detailed Description

Introducing the 395-030-525-108, a cutting-edge black Card Edge Connector that combines superior performance with sleek design. Featuring an amperage of 3A, this connector boasts outstanding power delivery capabilities. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With one row and 30 positions, it offers seamless connectivity on PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and efficiency for your electronic projects.