395-030-525-201

Heilind Number:EDA395-030-525-201
Manufacturer:EDAC
Manufacturer Number:395-030-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-201

Detailed Description

Introducing our 395-030-525-201 Black Card Edge Connector, expertly designed for seamless PCB connectivity in a wide range of applications. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in even the most demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers secure and efficient signal transmission. With 30 positions, it provides ample connectivity options for your PCBs. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to perform consistently. While not ROHS compliant, it meets all industry standards for quality and performance. Trust the 395-030-525-201 for all your board-to-board PCB interconnect needs.