395-030-525-212

Heilind Number:EDA395-030-525-212
Manufacturer:EDAC
Manufacturer Number:395-030-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-212

Detailed Description

Introducing our 395-030-525-212 Black Board-To-Board PCB Connector, meticulously engineered for seamless and reliable connectivity in electronic devices. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of 30 copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it enables high-density PCB assembly. The straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in our product to deliver optimal performance and longevity in your electronic applications.