395-030-525-288

Heilind Number:EDA395-030-525-288
Manufacturer:EDAC
Manufacturer Number:395-030-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-288

Detailed Description

Introducing the 395-030-525-288, a high-performance board-to-board PCB connector designed for seamless and reliable interconnectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. Featuring two rows of 30 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission in compact spaces. The straight mount orientation offers easy and secure installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in the 395-030-525-288 for your connectivity needs, where quality meets innovation.