395-030-525-403

Heilind Number:EDA395-030-525-403
Manufacturer:EDAC
Manufacturer Number:395-030-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-403

Detailed Description

Introducing our 395-030-525-403 Card Edge Connector, designed for seamless board-to-board connections in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring 30 positions in a single row layout, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in the quality and performance of our 395-030-525-403 connector for all your PCB connectivity needs.