395-030-525-404

Heilind Number:EDA395-030-525-404
Manufacturer:EDAC
Manufacturer Number:395-030-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-404

Detailed Description

Introducing our high-performance Card Edge Connector, 395-030-525-404. Designed for seamless board-to-board PCB connections, this connector features 30 positions in a single row, maximizing efficiency in your electronic devices. Crafted with precision from UL 94V-0 Thermoplastic Polyester, and boasting copper alloy contacts, it offers unparalleled durability and conductivity. The black housing not only adds a sleek touch but also meets stringent industry standards. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in the most demanding environments. Upgrade your PCB assembly with this essential component, exemplifying quality and innovation in connectivity solutions.