395-030-525-412

Heilind Number:EDA395-030-525-412
Manufacturer:EDAC
Manufacturer Number:395-030-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-412

Detailed Description

Introducing our 395-030-525-412 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With a sleek and compact design, this connector features a single row layout with 30 positions, perfect for streamlined PCB integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance and longevity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in the superior quality and performance of our Board To Board PCB Connector for your connectivity needs.