395-030-525-458

Heilind Number:EDA395-030-525-458
Manufacturer:EDAC
Manufacturer Number:395-030-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-458

Detailed Description

Introducing our high-performance 395-030-525-458 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row with 30 copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, precise and secure connections are effortlessly achieved. The straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the quality and performance of our EDA395 series for all your board-to-board connectivity needs.