395-030-525-488

Heilind Number:EDA395-030-525-488
Manufacturer:EDAC
Manufacturer Number:395-030-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-488

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-030-525-488. Designed for seamless connectivity in a wide range of electronic devices, this connector boasts a sleek, single-row configuration with 30 positions, ensuring efficient data transmission. Crafted with precision and durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Its straight mount orientation allows for convenient integration, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for optimal connectivity and longevity in your electronic projects.