395-030-525-508

Heilind Number:EDA395-030-525-508
Manufacturer:EDAC
Manufacturer Number:395-030-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-508

Detailed Description

Introducing our high-performance 395-030-525-508 Black PCB connector, designed for seamless board-to-board connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in the most demanding environments. Featuring two rows of 30 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in the quality and precision of our connectors for your next PCB assembly project.