395-030-525-512

Heilind Number:EDA395-030-525-512
Manufacturer:EDAC
Manufacturer Number:395-030-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, SKU 395-030-525-512. Featuring a sleek black design, this connector boasts exceptional durability with a housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 30 copper alloy contacts, it ensures reliable and efficient power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for easy and precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring robust and stable interconnectivity. Upgrade your PCB setup with this essential component, available now in our diverse range of connectors.