395-030-525-588

Heilind Number:EDA395-030-525-588
Manufacturer:EDAC
Manufacturer Number:395-030-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-588

Detailed Description

Introducing our Black 30-Position Board To Board PCB Connector, the ideal solution for seamless and reliable connectivity in electronic devices. With a compact design featuring two rows of contacts spaced at .1 inches and .2 inches apart, this connector offers high-density integration on PCBs. Constructed from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures superior performance and longevity. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in the quality and precision of this connector to meet your connectivity needs in any application.