395-030-525-608

Heilind Number:EDA395-030-525-608
Manufacturer:EDAC
Manufacturer Number:395-030-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-608

Detailed Description

Introducing our Black Board To Board PCB Connector, a crucial component for seamless electronic connections. With a sleek design and durable construction using UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring 30 positions and a pitch of .1 inches, it allows for efficient data transmission between circuit boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its high-quality craftsmanship to keep your devices running smoothly. Elevate your connectivity solutions with this essential component.