395-030-525-658

Heilind Number:EDA395-030-525-658
Manufacturer:EDAC
Manufacturer Number:395-030-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-658

Detailed Description

Introducing our high-performance 395-030-525-658 Black Card Edge Connector, setting new standards in reliable PCB connectivity. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in demanding environments. Featuring a single row design with 30 copper alloy contact positions, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees resilience in extreme conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB connections with the 395-030-525-658 and experience unparalleled quality and reliability.