395-030-525-688

Heilind Number:EDA395-030-525-688
Manufacturer:EDAC
Manufacturer Number:395-030-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-688

Detailed Description

Introducing our high-performance Black Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic projects. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Boasting 30 positions for efficient data transfer, each contact is made of robust Copper Alloy for optimal conductivity. Its straight mount orientation and convenient .1 inch pitch make installation a breeze. Plus, with a wide operating temperature range of -40 to 105°C, you can trust this connector to maintain peak functionality in any conditions. Upgrade your connectivity with our Black Card Edge Connector today.