395-030-525-802

Heilind Number:EDA395-030-525-802
Manufacturer:EDAC
Manufacturer Number:395-030-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-802

Detailed Description

Introducing our 395-030-525-802 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 30 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable and efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.