395-030-525-804

Heilind Number:EDA395-030-525-804
Manufacturer:EDAC
Manufacturer Number:395-030-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-804

Detailed Description

Introducing our high-performance 395-030-525-804 Black Board-to-Board PCB Connector, engineered for seamless and reliable interconnectivity within electronic devices. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees optimal performance even in demanding environments. Featuring two rows of 30 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the quality and efficiency of this connector for seamless data transmission and power delivery in your electronic designs. Elevate your connectivity experience with the 395-030-525-804.