395-030-525-808

Heilind Number:EDA395-030-525-808
Manufacturer:EDAC
Manufacturer Number:395-030-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-808

Detailed Description

Introducing our high-performance 395-030-525-808 PCB Connector, designed to meet the rigorous demands of modern electronic applications. With two rows of 30 positions, this black connector offers seamless connectivity for your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise PCB mounting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace environments. Trust in its durability and performance for your next electronic project. Explore more at the Board To Board PCB Connectors section under the Connectors category on our website.