395-030-525-878

Heilind Number:EDA395-030-525-878
Manufacturer:EDAC
Manufacturer Number:395-030-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-525-878

Detailed Description

Introducing our high-performance 30-position Card Edge Connector, the perfect solution for seamless board-to-board connections in any electronic application. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with stringent safety standards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Designed for straight mount orientation, this connector is easy to install and ensures a secure connection. With an operating temperature range of -40 to 105 °C, it is suitable for use in a variety of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.