395-030-540-102

Heilind Number:EDA395-030-540-102
Manufacturer:EDAC
Manufacturer Number:395-030-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-102

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, offering seamless integration and reliable performance. Designed for efficient power transmission, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With 30 positions in a single row configuration, this connector ensures optimal connectivity for your electronic devices. Crafted from high-quality copper alloy, the contacts guarantee low resistance and long-lasting durability. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.