395-030-540-158

Heilind Number:EDA395-030-540-158
Manufacturer:EDAC
Manufacturer Number:395-030-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-158

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 30 positions in a single row with a pitch of .1 inches, it offers seamless integration for your PCB assembly needs. The straight mount orientation and black UL 94V-0 Thermoplastic Polyester housing ensure easy installation and durability. Crafted with copper alloy contacts, it guarantees reliable and efficient performance, even in challenging environments. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.