395-030-540-178

Heilind Number:EDA395-030-540-178
Manufacturer:EDAC
Manufacturer Number:395-030-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a single row with 30 positions, ensuring efficient data transmission. Crafted with precision, the connector boasts a black UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. Its copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer convenient assembly. With a straight mount orientation, it facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the digital realm. Trust in its quality and performance to elevate your connectivity needs.