395-030-540-201

Heilind Number:EDA395-030-540-201
Manufacturer:EDAC
Manufacturer Number:395-030-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With two rows of 30 high-quality Copper Alloy contacts, each positioned precisely at a .1 inch pitch with .2 inch row spacing, you can achieve optimal signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your electronic projects with this essential component.