395-030-540-212

Heilind Number:EDA395-030-540-212
Manufacturer:EDAC
Manufacturer Number:395-030-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-212

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions spread across two rows, offering optimal connectivity for your devices. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring a secure fit. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability even in challenging environments. With a straight mount orientation, installation is quick and hassle-free. The copper alloy contact material and an amperage of 3 A ensure efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to elevate the functionality of your devices.