395-030-540-402

Heilind Number:EDA395-030-540-402
Manufacturer:EDAC
Manufacturer Number:395-030-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-402

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring 30 positions in a single row, this straight-mount connector ensures seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Upgrade your connectivity with this black Card Edge Connector, a reliable solution for your PCB needs.