395-030-540-404

Heilind Number:EDA395-030-540-404
Manufacturer:EDAC
Manufacturer Number:395-030-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring thirty positions in a single row, this connector offers optimal power transfer with a low amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. The compact .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation guarantees a secure connection. Trust in our high-quality connector for efficient signal transmission in all your electronic projects.