395-030-540-407

Heilind Number:EDA395-030-540-407
Manufacturer:EDAC
Manufacturer Number:395-030-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-407

Detailed Description

Enhance your PCB connectivity with our high-quality 30-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in a wide range of operating temperatures (-40 to 105 °C). With a sleek black finish and a straight mount orientation, it not only delivers on functionality but also adds a professional touch to your electronic assemblies. The .1-inch pitch and .2-inch row spacing offer precise and secure connections, making it ideal for various applications in industries like automotive, telecommunications, and consumer electronics. Upgrade your PCB design with this essential connector and experience seamless signal transmission and power delivery.