395-030-540-412

Heilind Number:EDA395-030-540-412
Manufacturer:EDAC
Manufacturer Number:395-030-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-540-412

Detailed Description

Enhance connectivity in your PCB designs with our Black Board-to-Board Card Edge Connector. Designed for seamless integration, this component features 30 positions with a pitch of .1 inches, ensuring precise alignment. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for both industrial and commercial use. Upgrade your projects with this essential connector for secure and efficient connections.